LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR2010F2R200G product image
  • CR2010F2R200G thumbnail 1
  • CR2010F2R200G thumbnail 2
  • CR2010F2R200G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR2010F2R200GRoHS

Manufacturer
LIZAsian Brands
MPN
CR2010F2R200G
LCSC Part #
C3036862
Packaging
2010
Customer #
Key Attributes
RES 200mΩ ±1% 750mW 2010
Datasheetpdf iconLIZ CR2010F2R200G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0368$ 0.74
200+$ 0.0286$ 5.72
600+$ 0.0241$ 14.46
4,000+$ 0.0205$ 82.00
8,000+$ 0.0181$ 144.80
20,000+$ 0.0168$ 336.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging2010
Power(Watts)750mW
Resistance200mΩ
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient-250ppm/℃~+500ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece