LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1210F3R330G product image
  • CR1210F3R330G thumbnail 1
  • CR1210F3R330G thumbnail 2
  • CR1210F3R330G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR1210F3R330GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1210F3R330G
LCSC Part #
C3036856
Packaging
1210
Customer #
Key Attributes
RES 330mΩ ±1% 333mW 1210
Datasheetpdf iconLIZ CR1210F3R330G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0202$ 0.40
200+$ 0.0156$ 3.12
600+$ 0.0131$ 7.86
5,000+$ 0.0113$ 56.50
10,000+$ 0.0099$ 99.00
20,000+$ 0.0092$ 184.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1210
Power(Watts)333mW
Resistance330mΩ
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient-250ppm/℃~+500ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece