LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR2512F1R500G product image
  • CR2512F1R500G thumbnail 1
  • CR2512F1R500G thumbnail 2
  • CR2512F1R500G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR2512F1R500GRoHS

Manufacturer
LIZAsian Brands
MPN
CR2512F1R500G
LCSC Part #
C3036854
Packaging
2512
Customer #
Key Attributes
RES 500mΩ ±1% 1W 2512
Datasheetpdf iconLIZ CR2512F1R500G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0487$ 0.49
100+$ 0.0384$ 3.84
300+$ 0.0332$ 9.96
1,000+$ 0.0293$ 29.30
4,000+$ 0.0253$ 101.20
8,000+$ 0.0238$ 190.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging2512
Resistance500mΩ
Power(Watts)1W
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient-250ppm/℃~+500ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece