LIZ CR2010J20273G
| Manufacturer |
LIZ
Asian Brands |
| Mfr. Part # | CR2010J20273G |
| LCSC Part # | C3036846 |
| Package | 2010 |
| Customer # | |
| Key Attributes | RES 27kΩ ±5% 750mW 2010 |
| Description | 27kΩ ±5% 750mW 2010 Thick Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | LIZ | |
| Package | 2010 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
350
350
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0164 | $ 0.82 |
500+ | $ 0.0131 | $ 6.55 |
1,500+ | $ 0.0113 | $ 16.95 |
4,000+ | $ 0.0093 | $ 37.20 |
24,000+ | $ 0.0083 | $ 199.20 |
48,000+ | $ 0.0078 | $ 374.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$