LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR2010F21R00G product image
  • CR2010F21R00G thumbnail 1
  • CR2010F21R00G thumbnail 2
  • CR2010F21R00G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR2010F21R00GRoHS

Manufacturer
LIZAsian Brands
MPN
CR2010F21R00G
LCSC Part #
C3036844
Packaging
2010
Customer #
Key Attributes
RES 1Ω ±1% 750mW 2010
Datasheetpdf iconLIZ CR2010F21R00G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0335$ 0.67
200+$ 0.0262$ 5.24
600+$ 0.0222$ 13.32
4,000+$ 0.0192$ 76.80
8,000+$ 0.0171$ 136.80
20,000+$ 0.016$ 320.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging2010
Resistance
Power(Watts)750mW
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient-250ppm/℃~+500ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece