LIZ CR2010J20561G
| Manufacturer |
LIZ
Asian Brands |
| Mfr. Part # | CR2010J20561G |
| LCSC Part # | C3036834 |
| Package | 2010 |
| Customer # | |
| Key Attributes | RES 560Ω ±5% 750mW 2010 |
| Description | 560Ω ±5% 750mW 2010 Thick Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | LIZ | |
| Package | 2010 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
50
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0158 | $ 0.79 |
500+ | $ 0.0126 | $ 6.30 |
1,500+ | $ 0.0109 | $ 16.35 |
4,000+ | $ 0.0089 | $ 35.60 |
24,000+ | $ 0.008 | $ 192.00 |
48,000+ | $ 0.0075 | $ 360.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$