LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR2010J20130G product image
  • CR2010J20130G thumbnail 1
  • CR2010J20130G thumbnail 2
  • CR2010J20130G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR2010J20130GRoHS

Manufacturer
LIZAsian Brands
MPN
CR2010J20130G
LCSC Part #
C3036827
Packaging
2010
Customer #
Key Attributes
RES 13Ω ±5% 750mW 2010
Datasheetpdf iconLIZ CR2010J20130G
In-Stock: 3,750
3,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0142$ 0.71
500+$ 0.0113$ 5.65
1,500+$ 0.0097$ 14.55
4,000+$ 0.0082$ 32.80
24,000+$ 0.0073$ 175.20
48,000+$ 0.0069$ 331.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging2010
Power(Watts)750mW
Resistance13Ω
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece