LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR0402JF0111G product image
  • CR0402JF0111G thumbnail 1
  • CR0402JF0111G thumbnail 2
  • CR0402JF0111G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR0402JF0111GRoHS

Manufacturer
LIZAsian Brands
MPN
CR0402JF0111G
LCSC Part #
C3036776
Packaging
0402
Customer #
Key Attributes
RES 110Ω ±5% 62.5mW 0402
Datasheetpdf iconLIZ CR0402JF0111G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0003$ 0.03
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging0402
Resistance110Ω
Power(Watts)62.5mW
Operating Temperature-55℃~+125℃
Voltage Rating50V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece