EVERPOWER 207113
| Manufacturer | EVERPOWERAsian Brands |
| MPN | 207113 |
| LCSC Part # | C3036693 |
| Packaging | - |
| Customer # | |
| Key Attributes | ESD Brush |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/ESD Brush | |
| Manufacturer | EVERPOWER | |
| Packaging | - | |
| characteristic | - | |
| Impedance coefficient | - | |
| Number of bristle bundles | - | |
| Usage Scenario | - | |
| material quality | Anti-Static Plastic | |
| colour | Black | |
| length | - | |
| size | 170×45mm | |
| aperture | - | |
| thickness | - | |
| Stalk length | - | |
| diameter | - | |
| Stem diameter | - | |
| Volumetric resistance | - | |
| resistance | ≤1000MΩ |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/ESD Brush | |
| Manufacturer | EVERPOWER | |
| Packaging | - | |
| characteristic | - | |
| Impedance coefficient | - | |
| Number of bristle bundles | - | |
| Usage Scenario | - | |
| material quality | Anti-Static Plastic | |
| colour | Black |
| Type | Description | |
|---|---|---|
| length | - | |
| size | 170×45mm | |
| aperture | - | |
| thickness | - | |
| Stalk length | - | |
| diameter | - | |
| Stem diameter | - | |
| Volumetric resistance | - | |
| resistance | ≤1000MΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0368 | $ 2.04 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/ESD Brush | |
| Manufacturer | EVERPOWER | |
| Packaging | - | |
| characteristic | - | |
| Impedance coefficient | - | |
| Number of bristle bundles | - | |
| Usage Scenario | - | |
| material quality | Anti-Static Plastic | |
| colour | Black | |
| length | - | |
| size | 170×45mm | |
| aperture | - | |
| thickness | - | |
| Stalk length | - | |
| diameter | - | |
| Stem diameter | - | |
| Volumetric resistance | - | |
| resistance | ≤1000MΩ |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/ESD Brush | |
| Manufacturer | EVERPOWER | |
| Packaging | - | |
| characteristic | - | |
| Impedance coefficient | - | |
| Number of bristle bundles | - | |
| Usage Scenario | - | |
| material quality | Anti-Static Plastic | |
| colour | Black |
| Type | Description | |
|---|---|---|
| length | - | |
| size | 170×45mm | |
| aperture | - | |
| thickness | - | |
| Stalk length | - | |
| diameter | - | |
| Stem diameter | - | |
| Volumetric resistance | - | |
| resistance | ≤1000MΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



