ESD Brush Straight Handle Small 207112
| Manufacturer | EVERPOWERAsian Brands |
| MPN | 207112 |
| LCSC Part # | C3036692 |
| Packaging | - |
| Customer # | |
| Key Attributes | ESD Brush |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/ESD Brush | |
| Manufacturer | EVERPOWER | |
| Packaging | - | |
| characteristic | - | |
| Usage Scenario | - | |
| material quality | - | |
| colour | Black | |
| length | 180mm |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/ESD Brush | |
| Manufacturer | EVERPOWER | |
| Packaging | - | |
| characteristic | - |
| Type | Description | |
|---|---|---|
| Usage Scenario | - | |
| material quality | - | |
| colour | Black | |
| length | 180mm |
Help & FeedbackShow similar products (0) >
In-Stock: 89
89 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0178 | $ 1.02 |
| 10+ | $ 0.944 | $ 9.44 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/ESD Brush | |
| Manufacturer | EVERPOWER | |
| Packaging | - | |
| characteristic | - | |
| Usage Scenario | - | |
| material quality | - | |
| colour | Black | |
| length | 180mm |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/ESD Brush | |
| Manufacturer | EVERPOWER | |
| Packaging | - | |
| characteristic | - |
| Type | Description | |
|---|---|---|
| Usage Scenario | - | |
| material quality | - | |
| colour | Black | |
| length | 180mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



