EVERPOWER 200511
| Manufacturer | EVERPOWERAsian Brands |
| MPN | 200511 |
| LCSC Part # | C3036658 |
| Packaging | - |
| Customer # | |
| Key Attributes | Scissors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Office Supplies/Scissors | |
| Manufacturer | EVERPOWER | |
| Packaging | - | |
| Usage Scenario | - | |
| Flute Length | - | |
| Hardness knife edge | - | |
| material quality | Stainless Steel Shears Body | |
| characteristic | - | |
| length | 170mm | |
| Cutting ability | PC board: T15; copper wire: diameter 1.5mm; 45# steel wire: diameter 0.5mm; stainless steel plate: T0.3 | |
| Specifications | 6 inches; hardness: HRC55 | |
| Appearance dimensions | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.6427 | $ 4.64 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

