LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata BLM03AG241SN1D12 product image
  • BLM03AG241SN1D12 thumbnail 1
  • BLM03AG241SN1D12 thumbnail 2
  • BLM03AG241SN1D12 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

muRata BLM03AG241SN1D12RoHS

Manufacturer
MPN
BLM03AG241SN1D12
LCSC Part #
C3036079
Packaging
0201
Customer #
Key Attributes
FERRITE BEAD 240Ω 0201 1LN
Datasheetpdf iconmuRata BLM03AG241SN1D12
In-Stock: 8,750
8,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0089$ 0.45
500+$ 0.0071$ 3.55
1,500+$ 0.0061$ 9.15
15,000+$ 0.0052$ 78.00
30,000+$ 0.0047$ 141.00
45,000+$ 0.0044$ 198.00
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturermuRata
Packaging0201
DC Resistance(DCR)800mΩ
Operating Temperature-55℃~+125℃
Number of Lines1
Tolerance±25%
Current Rating200mA
Impedance @ Frequency240Ω@100MHz

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging15000
Sales UnitPiece