MaxLinear SP3074EEN-L/TR
| Manufacturer | |
| MPN | SP3074EEN-L/TR |
| LCSC Part # | C30356 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | ±15kV ESD-Protected, 3.3V, 1/8 Load, Failsafe RS-485/RS422 Transceivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MaxLinear | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 3.3V | |
| Type | Transceiver | |
| Data Rate | 500Kbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Hot-swap protection;Overcurrent Protection;Low-power mode;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 1.5mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SP3070 - 3078E differential line transceivers are suitable for bidirectional communication on balanced multipoint bus transmission lines and comply with both RS485 and RS422 EIA Standards. Each device consists of a differential driver and differential receiver. All devices operate from a 3.3V power supply. High receiver input impedance allows a large number of transceivers to share a common data bus while maintaining signal margin and without excessive loading or use of expensive repeaters. The high impedance driver output is maintained over the entire common - mode voltage range from -7 to +12V. Receivers will failsafe to logic 1 output when inputs are open, shorted or terminated. Drivers include built - in short - circuit protection and a thermal - overload shutdown to protect against excessive power dissipation from bus contention or cable faults. All RS485 inputs are ESD protected up to ±15kV (Air - Gap and Human Body Model) and up to ±8kV Contact discharge (IEC 1000 - 4 - 2).
Features
- ±15kV ESD protection for RS485 pins
- 3.3V low - power operation
- Advanced Receiver - failsafe protection for open, shorted or terminated lines
- Up to 256 Transceivers may share Bus
- Very low load for 8× greater fanout
- Hot Swap glitch protection RE and DE
- Thermal shutdown protects against driver contention
- Available in three industry standard footprints
- Three applications - optimized speed grades
- Small form factor SO - narrow packages
- Industrial (-40 to +85°C) and Extended (-40 to +85°C) temperature grades
- Now Available in Lead Free Packaging
Applications
- Industrial Control
- Utility Meters
- Building Automation
- Instrumentation
- Point of Sale
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9821$ 0.9330 | $ 0.93 |
| 10+ | $ 0.7941$ 0.7544 | $ 7.54 |
| 30+ | $ 0.7001$ 0.6651 | $ 19.95 |
| 100+ | $ 0.6061$ 0.5758 | $ 57.58 |
| 500+ | $ 0.551$ 0.5235 | $ 261.75 |
| 1,000+ | $ 0.5219$ 0.4959 | $ 495.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MaxLinear | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 3.3V | |
| Type | Transceiver | |
| Data Rate | 500Kbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Hot-swap protection;Overcurrent Protection;Low-power mode;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 1.5mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SP3070 - 3078E differential line transceivers are suitable for bidirectional communication on balanced multipoint bus transmission lines and comply with both RS485 and RS422 EIA Standards. Each device consists of a differential driver and differential receiver. All devices operate from a 3.3V power supply. High receiver input impedance allows a large number of transceivers to share a common data bus while maintaining signal margin and without excessive loading or use of expensive repeaters. The high impedance driver output is maintained over the entire common - mode voltage range from -7 to +12V. Receivers will failsafe to logic 1 output when inputs are open, shorted or terminated. Drivers include built - in short - circuit protection and a thermal - overload shutdown to protect against excessive power dissipation from bus contention or cable faults. All RS485 inputs are ESD protected up to ±15kV (Air - Gap and Human Body Model) and up to ±8kV Contact discharge (IEC 1000 - 4 - 2).
Features
- ±15kV ESD protection for RS485 pins
- 3.3V low - power operation
- Advanced Receiver - failsafe protection for open, shorted or terminated lines
- Up to 256 Transceivers may share Bus
- Very low load for 8× greater fanout
- Hot Swap glitch protection RE and DE
- Thermal shutdown protects against driver contention
- Available in three industry standard footprints
- Three applications - optimized speed grades
- Small form factor SO - narrow packages
- Industrial (-40 to +85°C) and Extended (-40 to +85°C) temperature grades
- Now Available in Lead Free Packaging
Applications
- Industrial Control
- Utility Meters
- Building Automation
- Instrumentation
- Point of Sale
C30356 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



