LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TMUX1237DCKR product image
  • TMUX1237DCKR thumbnail 1
  • TMUX1237DCKR thumbnail 2
  • TMUX1237DCKR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TMUX1237DCKRRoHS

Manufacturer
MPN
TMUX1237DCKR
LCSC Part #
C3034867
Packaging
SC-70-6
Customer #
Key Attributes
Low Ron, 5-V, 2:1 (SPDT) General Purpose Switch With No Overshoot When Switching Inputs
Datasheetpdf iconTI TMUX1237DCKR
In-Stock: 2,365
2,365 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2$ 1.00
50+$ 0.1591$ 7.96
150+$ 0.1415$ 21.23
500+$ 0.1196$ 59.80
3,000+$ 0.1099$ 329.70
6,000+$ 0.104$ 624.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTI
PackagingSC-70-6
FeaturesBidirectional analog channel;Glitch-free switching;Fail-safe disconnect
Operating Temperature-40℃~+125℃
Voltage - Supply1.08V~5.5V
Number of Channels1
Ron
Con21pF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TMUX1237 is a general purpose 2:1, single-pole double-throw (SPDT), switch that supports a wide operating range of 1.08 V to 5.5 V. The device supports bidirectional analog and digital signals on the source (Sx) and drain (D) pins ranging from GND to VDD. The state of the select pin (SEL) controls which of the two sources pins are connected to the drain pin. Additionally, the TMUX1237 has a low supply current of 7 nA which enables the device to be used in a host of handheld or low power applications. The TMUX1237 improves system reliability by eliminating overshoot that might occur in a system due to switching between two voltage levels on the source (Sx) pins. In addition, the TMUX1237 also maintains fast switching times, enabling it to improve system performance for a wide range of applications from communications equipment to building automation. All logic inputs have 1.8 V logic compatible thresholds, ensuring both TTL and CMOS logic compatibility when operating in the valid supply voltage range. Fail-Safe Logic circuitry allows voltages on the control pins to be applied before the supply pin, protecting the device from potential damage.

Features

AI Translation
  • No Overshoot When Switching Inputs
  • Rail-to-rail Operation
  • Bidirectional Signal Path
  • 1.8 V Logic Compatible
  • Fail-safe Logic
  • Low On-resistance: 3 Ω
  • Wide Supply Range: 1.08 V to 5.5 V
  • -40°C to +125°C Operating Temperature
  • Low Supply Current: 7 nA
  • Break-before-make Switching
  • ESD Protection HBM: 2000 V

Applications

AI Translation
  • Analog and Digital Switching
  • I2C and SPI Bus Multiplexing
  • Remote Radio Units (RRU)
  • Active Antenna System mMIMO (AAS)
  • Rack Server
  • Network Interface Card (NIC)
  • Barcode Scanner
  • Building Automation
  • Analog Input Module
  • Motor Drives
  • Video Surveillance
  • Electronic Point of Sale
  • Desktop PC
  • Appliances