KNSCHA MMK124J630V82CB0205
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | MMK124J630V82CB0205 |
| LCSC Part # | C3034857 |
| Package | Through Hole,P=22.5mm |
| Customer # | |
| Key Attributes | CAP FILM 120nF ±5% 630V TH |
| Description | 120nF Film Capacitor ±5% 630V Through Hole P=22.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,P=22.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
1,850 
1,850
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1715 | $ 0.86 |
50+ | $ 0.1515 | $ 7.58 |
200+ | $ 0.1373 | $ 27.46 |
400+ | $ 0.1266 | $ 50.64 |
2,000+ | $ 0.1218 | $ 243.60 |
4,000+ | $ 0.119 | $ 476.00 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$