Liown LY42R090KS
| Manufacturer | LiownAsian Brands |
| MPN | LY42R090KS |
| LCSC Part # | C3034559 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | GDT 90V 3kA SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Liown | |
| Packaging | SMD | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 4mm | |
| Impulse Discharge Current | 3kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 90V;800V | |
| Capacitance | 0.8pF | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Stable breakdown voltage.
- High insulation resistance.
- Low capacitance (≤1pF)
- Large absorbing transient current capability.
- Size: 4.2mm*4.0mm
- Storage and operating temperature: -40°C~+85°C
- Meets MSL level 1, per J-STD-020
Applications
AI Translation
- Repeaters
- Modems
- Telephone Interface
- Line cards
- Data communication equipment
- Line test equipment
In-Stock: 1,290
1,290 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2407$ 0.2287 | $ 1.14 |
| 50+ | $ 0.189$ 0.1796 | $ 8.98 |
| 150+ | $ 0.1668$ 0.1585 | $ 23.78 |
| 1,500+ | $ 0.1392$ 0.1323 | $ 198.45 |
| 3,000+ | $ 0.1269$ 0.1206 | $ 361.80 |
| 4,500+ | $ 0.1195$ 0.1136 | $ 511.20 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Liown | |
| Packaging | SMD | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 4mm | |
| Impulse Discharge Current | 3kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 90V;800V | |
| Capacitance | 0.8pF | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Stable breakdown voltage.
- High insulation resistance.
- Low capacitance (≤1pF)
- Large absorbing transient current capability.
- Size: 4.2mm*4.0mm
- Storage and operating temperature: -40°C~+85°C
- Meets MSL level 1, per J-STD-020
Applications
AI Translation
- Repeaters
- Modems
- Telephone Interface
- Line cards
- Data communication equipment
- Line test equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



