LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Liown 1.5KE400CA product image
  • 1.5KE400CA thumbnail 1
  • 1.5KE400CA thumbnail 2
  • 1.5KE400CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Liown 1.5KE400CARoHS

Manufacturer
LiownAsian Brands
MPN
1.5KE400CA
LCSC Part #
C3034420
Packaging
DO-201
Customer #
Key Attributes
TVS DIODE 342VWM 548VC DO-201
Datasheetpdf iconLiown 1.5KE400CA
In-Stock: 192
192 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4004$ 0.40
10+$ 0.3174$ 3.17
30+$ 0.2816$ 8.45
100+$ 0.236$ 23.60
500+$ 0.2165$ 108.25
1,000+$ 0.1937$ 193.70
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLiown
PackagingDO-201
Clamping Voltage548V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)2.8A@10/1000us
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Voltage - Breakdown420V
typeTVS
PolarityBidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)342V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The 1.5KE series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features

AI Translation
  • Halogen free and RoHS compliant
  • Low incremental surge resistance
  • Excellent clamping capability
  • 1500W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01 %
  • Fast response time
  • Typical IR less than 1μA above 12V devices
  • High Temperature soldering guaranteed: 265°C/10 seconds/.375 ″ ,(9.5mm) lead length, 5lbs (2.3kg) tension
  • Plastic package has underwriters laboratory flammability 94V-0
  • Meets MSL level 1, per J-STD-020.
  • IEC 61000-4-2 ESD 30kV(Air), 30kV (Contact)
  • Unit Weight: 0.97g

Applications

AI Translation
  • TVS components are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in telecom, computer, Industrial and consumer electronic applications.