HCI FL37S2-32.768-NLLLDTL
| Manufacturer | HCIAsian Brands |
| MPN | FL37S2-32.768-NLLLDTL |
| LCSC Part # | C3034396 |
| Packaging | SMD7531-2P |
| Customer # | |
| Key Attributes | CRYSTAL 32.768kHz 12.5pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Packaging | SMD7531-2P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12.5pF | |
| Equivalent Series Resistance(ESR) | 65kΩ | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Surface-mount 7.5×3.1mm resin-molded tuning fork crystal unit.
Features
AI Translation
- Package dimensions 7.5×3.1×2.3mm, 2-pin.
- Heat-resistant mold, compatible with high-temperature reflow soldering.
- Suitable for low-power applications.
- RoHS compliant, lead-free and halogen-free.
Applications
AI Translation
- Real-time clocks
- Microprocessors
- Timers and controllers
- Instrumentation and handheld devices
In-Stock: 44,595
44,595 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0959$ 0.0912 | $ 0.46 |
| 50+ | $ 0.0764$ 0.0726 | $ 3.63 |
| 150+ | $ 0.0666$ 0.0633 | $ 9.50 |
| 500+ | $ 0.0593$ 0.0564 | $ 28.20 |
| 3,000+ | $ 0.0542$ 0.0515 | $ 154.50 |
| 6,000+ | $ 0.0513$ 0.0488 | $ 292.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Packaging | SMD7531-2P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12.5pF | |
| Equivalent Series Resistance(ESR) | 65kΩ | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Surface-mount 7.5×3.1mm resin-molded tuning fork crystal unit.
Features
AI Translation
- Package dimensions 7.5×3.1×2.3mm, 2-pin.
- Heat-resistant mold, compatible with high-temperature reflow soldering.
- Suitable for low-power applications.
- RoHS compliant, lead-free and halogen-free.
Applications
AI Translation
- Real-time clocks
- Microprocessors
- Timers and controllers
- Instrumentation and handheld devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



