RICHTEK RT9088AGQW
| Manufacturer |
RICHTEK
Asian Brands |
| Mfr. Part # | RT9088AGQW |
| LCSC Part # | C3034081 |
| Package | WDFN-10L-EP(3x3) |
| Customer # | |
| Key Attributes | DDR Termination Regulator |
| Description | Positive and Negative Adjustable 3A 500mV~1.8V WDFN-10L-EP(3x3) Special Purpose Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | RICHTEK | |
| Package | WDFN-10L-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
935 
935
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.361 | $ 1.81 |
50+ | $ 0.2806 | $ 14.03 |
150+ | $ 0.2475 | $ 37.13 |
1,500+ | $ 0.205 | $ 307.50 |
3,000+ | $ 0.1861 | $ 558.30 |
4,500+ | $ 0.175 | $ 787.50 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$