DIYI Elec Tech SBT10L200CT
| Manufacturer |
DIYI Elec Tech
Asian Brands |
| Mfr. Part # | SBT10L200CT |
| LCSC Part # | C3033531 |
| Package | TO-220AB-3 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 200V TO-220AB-3 |
| Description | Diode Array 1 Pair Common Cathode 200V 10A Through Hole TO-220AB-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | DIYI Elec Tech | |
| Package | TO-220AB-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
852 
852
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3199 $ 0.2496 | $ 0.25 |
10+ | $ 0.2807 $ 0.2190 | $ 2.19 |
50+ | $ 0.2535 $ 0.1978 | $ 9.89 |
100+ | $ 0.2324 $ 0.1813 | $ 18.13 |
500+ | $ 0.2233 $ 0.1742 | $ 87.10 |
1,000+ | $ 0.2173 $ 0.1695 | $ 169.50 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$