HXY MOSFET HXY30N06DF
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | HXY30N06DF |
| LCSC Part # | C3033462 |
| Packaging | DFN3X3-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 30A DFN3X3-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN3X3-8L | |
| Configuration | Standalone | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 58.5pF | |
| Current - Continuous Drain(Id) | 15A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 34.7W | |
| Reverse Transfer Capacitance (Crss@Vds) | 49.4pF | |
| RDS(on) | 28mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.148nF | |
| Gate Charge(Qg) | 20.3nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,900
2,900 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1828$ 0.1700 | $ 0.85 |
| 50+ | $ 0.1469$ 0.1367 | $ 6.84 |
| 150+ | $ 0.1315$ 0.1223 | $ 18.35 |
| 500+ | $ 0.1123$ 0.1045 | $ 52.25 |
| 2,500+ | $ 0.0936$ 0.0871 | $ 217.75 |
| 5,000+ | $ 0.0884$ 0.0823 | $ 411.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



