LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES DMC2990UDJQ-7 product image
  • DMC2990UDJQ-7 thumbnail 1
  • DMC2990UDJQ-7 thumbnail 2
  • DMC2990UDJQ-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES DMC2990UDJQ-7RoHS

Manufacturer
MPN
DMC2990UDJQ-7
LCSC Part #
C3033299
Packaging
SOT-963
Customer #
Key Attributes
MOSFET N-CH+P-CH ARR 20V 450mA SOT-963
Datasheetpdf iconDIODES DMC2990UDJQ-7
In-Stock: 4,930
4,930 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1766$ 0.88
50+$ 0.1557$ 7.79
150+$ 0.1468$ 22.02
500+$ 0.1356$ 67.80
2,500+$ 0.1307$ 326.75
5,000+$ 0.1277$ 638.50
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays
ManufacturerDIODES
PackagingSOT-963
Current - Continuous Drain(Id)450mA
Pd - Power Dissipation350mW
RDS(on)990mΩ@4.5V;1.9Ω@4.5V
Gate Threshold Voltage (Vgs(th))1V
Drain to Source Voltage20V
TypeN-Channel + P-Channel
Reverse Transfer Capacitance (Crss@Vds)2.8pF
Number1 N-Channel + 1 P-Channel
Input Capacitance(Ciss)27.6pF
Gate Charge(Qg)500pC@4.5V
Operating Temperature-55℃~+150℃
Output Capacitance(Coss)4pF

Introduction

AI Translation

This MOSFET is designed to meet the stringent requirements of Automotive applications. It is qualified to AEC-Q101, supported by a PPAP and is ideal for use in: General Purpose Interfacing, Switch Power Management Functions, Analog Switch. COMPLEMENTARY PAIR ENHANCEMENT MODE MOSFET

Features

AI Translation
  • Low On-Resistance
  • Very Low Gate Threshold Voltage, 1.0V Max
  • Low Input Capacitance
  • Fast Switching Speed
  • Ultra-Small Surface Mount Package 1mm x 1mm
  • Low Package Profile, 0.45mm Maximum Package Height
  • ESD Protected Gate
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability PPAP Capable

Applications

AI Translation
  • General Purpose Interfacing
  • Switch Power Management Functions
  • Analog Switch