LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC1206FR-7W82RL product image
  • RC1206FR-7W82RL thumbnail 1
  • RC1206FR-7W82RL thumbnail 2
  • RC1206FR-7W82RL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC1206FR-7W82RLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC1206FR-7W82RL
LCSC Part #
C3033269
Packaging
1206
Customer #
Key Attributes
RES 82Ω ±1% 500mW 1206
Datasheetpdf iconYAGEO RC1206FR-7W82RL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0071$ 0.71
1,000+$ 0.0055$ 5.50
5,000+$ 0.0045$ 22.50
10,000+$ 0.004$ 40.00
50,000+$ 0.0035$ 175.00
100,000+$ 0.0033$ 330.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)500mW
Resistance82Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece