santo Green PET High-Temperature Tape 33m*15mm*60µm 1 roll
| Manufacturer | santoAsian Brands |
| MPN | 2019-19 |
| LCSC Part # | C3032960 |
| Packaging | - |
| Customer # | |
| Key Attributes | santo Green PET High-Temperature Tape 33m*15mm*60µm 1 roll |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Pneumatics, Hydraulics/PTFE Tape | |
| Manufacturer | santo | |
| Packaging | - | |
| Width | 15mm | |
| Substrate | PET | |
| Function | High temperature resistant | |
| Thickness | 60µm | |
| Length | 33m | |
| Color | Green | |
| Adhesive Surface | Single-sided |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Reel |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2694 | $ 1.27 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



