Yuandi TS-1012-A6B3-D2
| Manufacturer | YuandiAsian Brands |
| MPN | TS-1012-A6B3-D2 |
| LCSC Part # | C3032852 |
| Packaging | Through Hole-4P,8x8mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Packaging | Through Hole-4P,8x8mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Width | 8mm | |
| Operating Temperature | -25℃~+85℃ | |
| PressForce | 2.5N | |
| Actuator Style | Round Button | |
| Length | 8mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| IP Rating | IP67 | |
| Height | 6.5mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 215
215 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1163 | $ 0.58 |
| 50+ | $ 0.0917 | $ 4.59 |
| 150+ | $ 0.0794 | $ 11.91 |
| 1,000+ | $ 0.0671 | $ 67.10 |
| 2,000+ | $ 0.0597 | $ 119.40 |
| 5,000+ | $ 0.056 | $ 280.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Packaging | Through Hole-4P,8x8mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Width | 8mm | |
| Operating Temperature | -25℃~+85℃ | |
| PressForce | 2.5N | |
| Actuator Style | Round Button | |
| Length | 8mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| IP Rating | IP67 | |
| Height | 6.5mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



