Yuandi TS-1045AD-A2B2-D2
| Manufacturer | YuandiAsian Brands |
| MPN | TS-1045AD-A2B2-D2 |
| LCSC Part # | C3032840 |
| Packaging | SMD,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 180gf |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Packaging | SMD,6x6mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | With Bracket | |
| Width | 7.1mm | |
| Operating Temperature | -25℃~+85℃ | |
| PressForce | 1.8N | |
| Actuator Style | Round Button | |
| Circuit | SPST | |
| Length | 7.5mm | |
| Actuator/Cap Color | Black | |
| Height | 4.5mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1107 | $ 0.55 |
| 50+ | $ 0.0882 | $ 4.41 |
| 150+ | $ 0.077 | $ 11.55 |
| 500+ | $ 0.0686 | $ 34.30 |
| 2,500+ | $ 0.0618 | $ 154.50 |
| 5,000+ | $ 0.0585 | $ 292.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Packaging | SMD,6x6mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | With Bracket | |
| Width | 7.1mm | |
| Operating Temperature | -25℃~+85℃ | |
| PressForce | 1.8N | |
| Actuator Style | Round Button | |
| Circuit | SPST | |
| Length | 7.5mm | |
| Actuator/Cap Color | Black | |
| Height | 4.5mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



