ESD Cap Conductive Fabric Anti-Dust One Size
| Manufacturer | SEAGEBELAsian Brands |
| MPN | MZ-X007 |
| LCSC Part # | C3032082 |
| Packaging | - |
| Customer # | |
| Key Attributes | SEAGEBEL Conductive silk anti-static dust-proof striped small working cap Navy Blue One size Bagged |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Safety & Security/Electrostatic Protection/Anti-static Caps | |
| Manufacturer | SEAGEBEL | |
| Packaging | - | |
| length | - | |
| width | - | |
| function | Dustproof, antistatic | |
| standard | - | |
| Additional features | - | |
| Usage method | - | |
| size | Universal size | |
| Type of hat lining | - | |
| texture of material | Conductive silk | |
| colour | Dark blue | |
| height | - | |
| style | Striped | |
| Type of protective helmet | Small helmet | |
| Impact resistance | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Safety & Security/Electrostatic Protection/Anti-static Caps | |
| Manufacturer | SEAGEBEL | |
| Packaging | - | |
| length | - | |
| width | - | |
| function | Dustproof, antistatic | |
| standard | - | |
| Additional features | - | |
| Usage method | - |
| Type | Description | |
|---|---|---|
| size | Universal size | |
| Type of hat lining | - | |
| texture of material | Conductive silk | |
| colour | Dark blue | |
| height | - | |
| style | Striped | |
| Type of protective helmet | Small helmet | |
| Impact resistance | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: -
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5203 | $ 0.52 |
Standard Packaging20/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Safety & Security/Electrostatic Protection/Anti-static Caps | |
| Manufacturer | SEAGEBEL | |
| Packaging | - | |
| length | - | |
| width | - | |
| function | Dustproof, antistatic | |
| standard | - | |
| Additional features | - | |
| Usage method | - | |
| size | Universal size | |
| Type of hat lining | - | |
| texture of material | Conductive silk | |
| colour | Dark blue | |
| height | - | |
| style | Striped | |
| Type of protective helmet | Small helmet | |
| Impact resistance | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Safety & Security/Electrostatic Protection/Anti-static Caps | |
| Manufacturer | SEAGEBEL | |
| Packaging | - | |
| length | - | |
| width | - | |
| function | Dustproof, antistatic | |
| standard | - | |
| Additional features | - | |
| Usage method | - |
| Type | Description | |
|---|---|---|
| size | Universal size | |
| Type of hat lining | - | |
| texture of material | Conductive silk | |
| colour | Dark blue | |
| height | - | |
| style | Striped | |
| Type of protective helmet | Small helmet | |
| Impact resistance | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

