LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ CJ431B product image
  • CJ431B thumbnail 1
  • CJ431B thumbnail 2
  • CJ431B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ CJ431BRoHS

Manufacturer
JSCJAsian Brands
MPN
CJ431B
LCSC Part #
C3031881
Packaging
SOT-23
Customer #
Key Attributes
Adjustable reference source in SOT-23 package
Datasheetpdf iconJSCJ CJ431B
In-Stock: 4,660
4,660 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0434$ 0.87
200+$ 0.0352$ 7.04
600+$ 0.0306$ 18.36
3,000+$ 0.0267$ 80.10
9,000+$ 0.0243$ 218.70
21,000+$ 0.0231$ 485.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerJSCJ
PackagingSOT-23
Quiescent Current-
Output Voltage2.483V~36V
Tolerance±0.5%
Voltage - Supply-
Minimum Cathode Current for Regulation80uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
FeaturesTemperature compensation control
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The CJ431 B is a three-terminal adjustable shunt regulators with a specified thermal stability. The output voltage may be set to any value between Vref (approx. 2.5V) and 36V with two external resistors. The active output circuitry provides a very sharp turn on characteristic making these devices an excellent replacement for zener diodes in many applications.

Features

AI Translation
  • On-wafer V ref trimming ±0.3%
  • 95% chips after packaging have Vref accuracy ±0.5%
  • Low Dynamic output impedance 0.1Ω (Typ)
  • Adjustable output voltage
  • Fast turn-on response
  • Sink current capability of 0.1mA to 100mA
  • Low output noise
  • Industrial temperature range
  • Improved temperature compensation
  • Excellent temperature coefficient 25ppm/°C
  • Electrostatic discharge voltage 2.5kV

Applications

AI Translation
  • Shunt Regulator
  • High-Current Shunt Regulator
  • Precision Current Limiter