LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ FMMT495 product image
  • FMMT495 thumbnail 1
  • FMMT495 thumbnail 2
  • FMMT495 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ FMMT495RoHS

Manufacturer
JSCJAsian Brands
MPN
FMMT495
LCSC Part #
C3031877
Packaging
SOT-23
Customer #
Key Attributes
TRANS NPN 150V 1A SOT-23
Datasheetpdf iconJSCJ FMMT495
In-Stock: 460
460 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0564$ 0.56
100+$ 0.0472$ 4.72
300+$ 0.0427$ 12.81
3,000+$ 0.0377$ 113.10
6,000+$ 0.035$ 210.00
9,000+$ 0.0336$ 302.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerJSCJ
PackagingSOT-23
Current - Collector Cutoff100nA
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO150V
Emitter-Base Voltage VEBO5V
DC Current Gain100
Current - Collector(Ic)1A
Pd - Power Dissipation250mW
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))300mV
Operating Temperature-55℃~+150℃

Features

AI Translation
  • Low VCE(sat)
  • hFE characterised up to 1A for high current gain hold up
  • For general amplification