Cosel MGS60505
| Manufacturer | |
| MPN | MGS60505 |
| LCSC Part # | C3031268 |
| Packaging | SIP,22x9.5mm |
| Customer # | |
| Key Attributes | DC-DC Converters PCB Mount Type |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | SIP,22x9.5mm | |
| Vin | 4.5V~9V | |
| type | Plastic encapsulated type | |
| Ripple Noise | 120mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 1.2A | |
| Height | 9.5mm | |
| Frequency - Switching | - | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 6W | |
| Features | Over Current Protection;Automatic fault recovery;Remote switch control | |
| Conversion Efficiency | 85% | |
| Length | 22mm | |
| Width | 12mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Industry Standard SIP6 (MG1R5/MG3), SIP8 (MG6/MG10), 1"X1" (MG15/MG40), 1"X2" (MG30/MG80)
- Wide input range DC4.5-13V/DC9-36V/DC18-76V (MGFS/MGFW)
- Ultra wide input range DC6-60V (MGXS/MGXW)
- High efficiency by synchronized rectification circuit (MGS10/MGFS10/MGS15/MGFS15/MGS30/MGFS30/MGFS40/MGFW40/MGFS80/MGFW80)
- 6 sided shield (MG15/MG30/MG40/MG80)
- I/O isolation voltage DC1,500V (1 minute)
- Built-in overcurrent protection circuits (recovers automatically)
- Built-in overvoltage protection circuits (MG30/MG40/MG80)
- Built-in remote ON/OFF (MG6/MG10/MG15/MG30/MG40/MG80)
- Output voltage adjustability by external variable resistor (MGS15/MGFS15/MGS30/MGFS30/MGFS40/MGFS80)
- High reliability : not built-in aluminum and tantalum electrolytic capacitor
- UKCA marking
- CE marking Low Voltage Directive RoHS Directive
- Electrical Equipment Safety Regulations RoHS Regulations
- Safety agency approvals: UL60950-1, C-UL, EN62368-1 (MG1R5/MG3/MG6/MG10/MG15/MG30) UL62368-1, C-UL, EN62368-1 (MG40/MG80)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 32.7373 | $ 32.74 |
| 30+ | $ 31.1476 | $ 934.43 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | SIP,22x9.5mm | |
| Vin | 4.5V~9V | |
| type | Plastic encapsulated type | |
| Ripple Noise | 120mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 1.2A | |
| Height | 9.5mm | |
| Frequency - Switching | - | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 6W | |
| Features | Over Current Protection;Automatic fault recovery;Remote switch control | |
| Conversion Efficiency | 85% | |
| Length | 22mm | |
| Width | 12mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Industry Standard SIP6 (MG1R5/MG3), SIP8 (MG6/MG10), 1"X1" (MG15/MG40), 1"X2" (MG30/MG80)
- Wide input range DC4.5-13V/DC9-36V/DC18-76V (MGFS/MGFW)
- Ultra wide input range DC6-60V (MGXS/MGXW)
- High efficiency by synchronized rectification circuit (MGS10/MGFS10/MGS15/MGFS15/MGS30/MGFS30/MGFS40/MGFW40/MGFS80/MGFW80)
- 6 sided shield (MG15/MG30/MG40/MG80)
- I/O isolation voltage DC1,500V (1 minute)
- Built-in overcurrent protection circuits (recovers automatically)
- Built-in overvoltage protection circuits (MG30/MG40/MG80)
- Built-in remote ON/OFF (MG6/MG10/MG15/MG30/MG40/MG80)
- Output voltage adjustability by external variable resistor (MGS15/MGFS15/MGS30/MGFS30/MGFS40/MGFS80)
- High reliability : not built-in aluminum and tantalum electrolytic capacitor
- UKCA marking
- CE marking Low Voltage Directive RoHS Directive
- Electrical Equipment Safety Regulations RoHS Regulations
- Safety agency approvals: UL60950-1, C-UL, EN62368-1 (MG1R5/MG3/MG6/MG10/MG15/MG30) UL62368-1, C-UL, EN62368-1 (MG40/MG80)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

