YLPTEC B2405S-1WR2
| Manufacturer | YLPTECAsian Brands |
| MPN | B2405S-1WR2 |
| LCSC Part # | C3031176 |
| Packaging | SIP,11.6x6mm |
| Customer # | |
| Key Attributes | 1W isolated DC-DC converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,11.6x6mm | |
| Vin | 21.6V~26.4V | |
| Ripple Noise | 30mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 8mA | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 1 | |
| Iout | 42mA | |
| Height | 10.16mm | |
| Frequency - Switching | 260kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 80% | |
| Length | 11.6mm | |
| Width | 6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 43 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Continuous short-circuit protection
- No-load input current as low as 13 mA
- Operating ambient temperature range: -40 °C to +105 °C
- High efficiency up to 85%
- I/O isolation test voltage: 1.5 kVDC
- Industry standard pin-out
Applications
AI Translation
- pure digital circuits
- low frequency analog circuits
- relay-driven circuits
- data switching circuits
In-Stock: 262
262 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7417$ 1.2192 | $ 1.22 |
| 10+ | $ 1.4607$ 1.0225 | $ 10.23 |
| 43+ | $ 1.3083$ 0.9159 | $ 39.38 |
| 86+ | $ 1.1337$ 0.7936 | $ 68.25 |
| 516+ | $ 1.0559$ 0.7392 | $ 381.43 |
| 989+ | $ 1.0209$ 0.7147 | $ 706.84 |
Standard Packaging43/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,11.6x6mm | |
| Vin | 21.6V~26.4V | |
| Ripple Noise | 30mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 8mA | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 1 | |
| Iout | 42mA | |
| Height | 10.16mm | |
| Frequency - Switching | 260kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 80% | |
| Length | 11.6mm | |
| Width | 6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 43 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Continuous short-circuit protection
- No-load input current as low as 13 mA
- Operating ambient temperature range: -40 °C to +105 °C
- High efficiency up to 85%
- I/O isolation test voltage: 1.5 kVDC
- Industry standard pin-out
Applications
AI Translation
- pure digital circuits
- low frequency analog circuits
- relay-driven circuits
- data switching circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



