LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Orient OR-357C-S-TP-G product image
  • OR-357C-S-TP-G thumbnail 1
  • OR-357C-S-TP-G thumbnail 2
  • OR-357C-S-TP-G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Orient OR-357C-S-TP-GRoHS

Manufacturer
OrientAsian Brands
MPN
OR-357C-S-TP-G
LCSC Part #
C3031033
Packaging
SOP-4
Customer #
Key Attributes
OPTOISOLATOR 5kV TRANS SOP-4
Datasheetpdf iconOrient OR-357C-S-TP-G
In-Stock: 8,670
8,670 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0524$ 0.52
100+$ 0.0416$ 4.16
300+$ 0.0362$ 10.86
3,000+$ 0.0312$ 93.60
6,000+$ 0.028$ 168.00
9,000+$ 0.0264$ 237.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerOrient
PackagingSOP-4
Fall time3us
Rise time4us
Output Current50mA
Vce Saturation(VCE(sat))200mV@20mA,1mA
Load Voltage80V
Reverse Voltage6V
Current transfer ratio600%;50%
Voltage - Forward(Vf)1.2V
Forward Current(If)50mA
Operating Temperature-40℃~+110℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5kV
Features-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Current Transfer Ratio (CTR): min. 50% at IF = 5mA, VCE = 5V, Ta = 25℃
  • High input-output isolation voltage (VISO = 3750Vrms)
  • High collector-emitter voltage (VCEO = 80V)
  • SOP-4 package
  • Operating temperature range: -55℃ to 125℃
  • ESD passes HBM 8000V / MM 2000V
  • Safety certifications: UL (No.E323844), VDE (No.40029733), CQC (No.CQC19001231256)
  • RoHS and REACH compliant
  • MSL Class I

Applications

AI Translation
  • Hybrid substrates requiring high-density mounting
  • Programmable controllers
  • System equipment, measuring instruments