HUASHUO HSS3401BA
| Manufacturer |
HUASHUO
Asian Brands |
| Mfr. Part # | HSS3401BA |
| LCSC Part # | C3029813 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | P-Ch, Current: -3A, Breakdown Voltage: -20V |
| Description | 20V 3A 100mΩ@4.5V 1W SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0431 | $ 0.43 |
100+ | $ 0.0342 | $ 3.42 |
300+ | $ 0.0298 | $ 8.94 |
3,000+ | $ 0.0237 | $ 71.10 |
6,000+ | $ 0.021 | $ 126.00 |
9,000+ | $ 0.0197 | $ 177.30 |
Standard Packaging 3000/Full
Reel | ||