LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XUNPU WAFER-PH2.0-3PWB product image
  • WAFER-PH2.0-3PWB thumbnail 1
  • WAFER-PH2.0-3PWB thumbnail 2
  • WAFER-PH2.0-3PWB thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

XUNPU WAFER-PH2.0-3PWBRoHS

Manufacturer
XUNPUAsian Brands
MPN
WAFER-PH2.0-3PWB
LCSC Part #
C3029441
Packaging
SMD,P=2mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 3POS 2mm
Datasheetpdf iconXUNPU WAFER-PH2.0-3PWB
Custom CablesMOQ 1pc
In-Stock: 19,010
19,010 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0852$ 0.0810$ 0.41
50+$ 0.0691$ 0.0657$ 3.29
150+$ 0.0611$ 0.0581$ 8.72
1,000+$ 0.0507$ 0.0482$ 48.20
2,000+$ 0.0459$ 0.0437$ 87.40
5,000+$ 0.0435$ 0.0414$ 207.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXUNPU
PackagingSMD,P=2mm,Surface Mount,Right Angle
Reference SeriesPH
Contact MaterialBrass
ColorBeige
Flame Retardant Rating-
Number of Rows1
Supplementary FeaturesAuxiliary Solder Pin
Mounting TypeSurface Mount, Right Angle
Number of PINs3P
Operating Temperature-25℃~+85℃
Plastic MaterialLCP
Pitch2mm
Number of PINs Per Row3
Contact PlatingTin
Current Rating2A
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)10mm
Row Spacing-
Pin Structure1x3P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.