LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XUNPU WAFER-MX1.25-4PWB product image
  • WAFER-MX1.25-4PWB thumbnail 1
  • WAFER-MX1.25-4PWB thumbnail 2
  • WAFER-MX1.25-4PWB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XUNPU WAFER-MX1.25-4PWBRoHS

Manufacturer
XUNPUAsian Brands
MPN
WAFER-MX1.25-4PWB
LCSC Part #
C3029361
Packaging
SMD,P=1.25mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 4POS 1.25mm
Datasheetpdf iconXUNPU WAFER-MX1.25-4PWB
Custom CablesMOQ 1pc
In-Stock: 15,160
15,160 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0674$ 0.0641$ 0.64
100+$ 0.0544$ 0.0517$ 5.17
300+$ 0.0479$ 0.0456$ 13.68
2,000+$ 0.041$ 0.0390$ 78.00
4,000+$ 0.0371$ 0.0353$ 141.20
10,000+$ 0.0351$ 0.0334$ 334.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXUNPU
PackagingSMD,P=1.25mm,Surface Mount,Right Angle
Reference SeriesPicoBlade(MX 1.25)
Contact MaterialBrass
ColorBeige
Flame Retardant Rating-
Number of Rows1
Supplementary FeaturesAuxiliary Solder Pin
Mounting TypeSurface Mount, Right Angle
Number of PINs4P
Operating Temperature-25℃~+85℃
Plastic MaterialLCP
Pitch1.25mm
Number of PINs Per Row4
Contact PlatingTin
Current Rating1A
Voltage Rating (Max)125V
X-Length of Bottom Edge on Board (Spacing Line)10mm
Row Spacing-
Pin Structure1x4P

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.