LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XUNPU WAFER-SH1.0-4PWB product image
  • WAFER-SH1.0-4PWB thumbnail 1
  • WAFER-SH1.0-4PWB thumbnail 2
  • WAFER-SH1.0-4PWB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XUNPU WAFER-SH1.0-4PWBRoHS

Manufacturer
XUNPUAsian Brands
MPN
WAFER-SH1.0-4PWB
LCSC Part #
C3029343
Packaging
SMD,P=1mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 4POS 1mm
Datasheetpdf iconXUNPU WAFER-SH1.0-4PWB
Custom CablesMOQ 1pc
In-Stock: 39,845
39,845 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1043$ 0.0991$ 0.50
50+$ 0.0832$ 0.0791$ 3.96
150+$ 0.0728$ 0.0692$ 10.38
500+$ 0.0649$ 0.0617$ 30.85
2,000+$ 0.0573$ 0.0545$ 109.00
4,000+$ 0.0541$ 0.0514$ 205.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXUNPU
PackagingSMD,P=1mm,Surface Mount,Right Angle
Reference SeriesSH
Contact MaterialBrass
ColorBeige
Flame Retardant Rating-
Number of Rows1
Supplementary FeaturesAuxiliary Solder Pin
Mounting TypeSurface Mount, Right Angle
Number of PINs4P
Operating Temperature-40℃~+85℃
Plastic MaterialLCP
Pitch1mm
Number of PINs Per Row4
Contact PlatingTin
Current Rating1A
X-Length of Bottom Edge on Board (Spacing Line)6.35mm
Voltage Rating (Max)50V
Row Spacing-
Pin Structure1x4P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.