DIODES DMN62D1LFDQ-7
| Manufacturer | |
| MPN | DMN62D1LFDQ-7 |
| LCSC Part # | C3029186 |
| Packaging | DFN-3(1.2x1.2) |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 400mA DFN-3(1.2x1.2) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | DFN-3(1.2x1.2) | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 4.6pF | |
| Current - Continuous Drain(Id) | 400mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.6pF | |
| RDS(on) | 800mΩ@4V;1Ω@2.5V;1.4Ω@1.8V;1.8Ω@1.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 36pF | |
| Gate Charge(Qg) | 550pC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to meet the stringent requirements of automotive applications. It complies with the AEC-Q101 standard and is supported by the Production Part Approval Process (PPAP), making it ideal for: backlighting, power management functions, DC-DC converters
Features
AI Translation
- Low on-resistance
- Low input capacitance
- Fast switching speed
- Low input/output leakage current
- ESD protection
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free. "Green" device
- AEC-Q101 high-reliability qualified
- PPAP capable
Applications
AI Translation
- Backlighting
- Power management
- DC-DC converter
In-Stock: 80
80 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.092 | $ 0.46 |
| 50+ | $ 0.09 | $ 4.50 |
| 150+ | $ 0.0887 | $ 13.31 |
| 500+ | $ 0.0873 | $ 43.65 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | DFN-3(1.2x1.2) | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 4.6pF | |
| Current - Continuous Drain(Id) | 400mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.6pF | |
| RDS(on) | 800mΩ@4V;1Ω@2.5V;1.4Ω@1.8V;1.8Ω@1.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 36pF | |
| Gate Charge(Qg) | 550pC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to meet the stringent requirements of automotive applications. It complies with the AEC-Q101 standard and is supported by the Production Part Approval Process (PPAP), making it ideal for: backlighting, power management functions, DC-DC converters
Features
AI Translation
- Low on-resistance
- Low input capacitance
- Fast switching speed
- Low input/output leakage current
- ESD protection
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free. "Green" device
- AEC-Q101 high-reliability qualified
- PPAP capable
Applications
AI Translation
- Backlighting
- Power management
- DC-DC converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

