SKYWORKS SKY77768-11
| Manufacturer | |
| Mfr. Part # | SKY77768-11 |
| LCSC Part # | C3029063 |
| Package | SMD-10P,3x3mm |
| Customer # | |
| Key Attributes | Power Amplifier Module for WCDMA/HSDPA/HSUPA/HSPA+/LTE - Band VIII (880-915 MHz) |
| Description | 880MHz~915MHz 3.2V~4.2V SMD-10P,3x3mm RF Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | SKYWORKS | |
| Package | SMD-10P,3x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
In-Stock:
77
77
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3861 | $ 1.39 |
10+ | $ 1.1663 | $ 11.66 |
30+ | $ 1.046 | $ 31.38 |
100+ | $ 0.9096 | $ 90.96 |
500+ | $ 0.8487 | $ 424.35 |
1,000+ | $ 0.8214 | $ 821.40 |
Standard Packaging 4500/Full
Reel | ||
Better price for more quantity?
$