UMW LM2594HVM-12(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | LM2594HVM-12(UMW) |
| LCSC Part # | C3029049 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 150KHz Fixed Frequency PWM Buck DC/DC Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Operating Temperature | -25℃~+85℃ | |
| Frequency - Switching | 150kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4.5V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 12V | |
| Output Current | 1.5A | |
| Quiescent Current | 2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM2594(HV) is a 150 KHz fixed-frequency PWM step-down DC/DC converter capable of driving a 1.5A load, featuring high efficiency, low ripple, and excellent line and load regulation. This regulator requires minimal external components, is easy to use, and integrates internal frequency compensation and a fixed-frequency oscillator. Its PWM control circuit allows linear duty cycle adjustment from 0% to 100%. The device incorporates built-in enable and overcurrent protection functions. When the secondary current limiting function is triggered, the operating frequency reduces from 150 KHz to 50 KHz. The built-in compensation module minimizes the number of external components required.
Features
- 4.5V to 60V wide input voltage range
- Available in 3.3V, 5V, 12V, and adjustable output voltage versions
- Output voltage adjustable from 1.23V to 37V (57V for high-voltage version)
- Maximum duty cycle 100%
- Minimum dropout voltage 1.5V
- 150KHz fixed switching frequency
- 1.5A constant output current capability
- Internally optimized power transistor
Applications
- LCD monitors and LCD TVs
- Digital photo frames
- Set-top boxes
- ADSL modems
- Telecom and networking equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7968 | $ 0.80 |
| 10+ | $ 0.7108 | $ 7.11 |
| 30+ | $ 0.667 | $ 20.01 |
| 100+ | $ 0.6231 | $ 62.31 |
| 500+ | $ 0.5696 | $ 284.80 |
| 1,000+ | $ 0.5566 | $ 556.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Operating Temperature | -25℃~+85℃ | |
| Frequency - Switching | 150kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4.5V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 12V | |
| Output Current | 1.5A | |
| Quiescent Current | 2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM2594(HV) is a 150 KHz fixed-frequency PWM step-down DC/DC converter capable of driving a 1.5A load, featuring high efficiency, low ripple, and excellent line and load regulation. This regulator requires minimal external components, is easy to use, and integrates internal frequency compensation and a fixed-frequency oscillator. Its PWM control circuit allows linear duty cycle adjustment from 0% to 100%. The device incorporates built-in enable and overcurrent protection functions. When the secondary current limiting function is triggered, the operating frequency reduces from 150 KHz to 50 KHz. The built-in compensation module minimizes the number of external components required.
Features
- 4.5V to 60V wide input voltage range
- Available in 3.3V, 5V, 12V, and adjustable output voltage versions
- Output voltage adjustable from 1.23V to 37V (57V for high-voltage version)
- Maximum duty cycle 100%
- Minimum dropout voltage 1.5V
- 150KHz fixed switching frequency
- 1.5A constant output current capability
- Internally optimized power transistor
Applications
- LCD monitors and LCD TVs
- Digital photo frames
- Set-top boxes
- ADSL modems
- Telecom and networking equipment
C3029049 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
