LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW LMV321IDCKR(UMW) product image
  • LMV321IDCKR(UMW) thumbnail 1
  • LMV321IDCKR(UMW) thumbnail 2
  • LMV321IDCKR(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW LMV321IDCKR(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
LMV321IDCKR(UMW)
LCSC Part #
C3029047
Packaging
SC-70-5
Customer #
Key Attributes
Low-Power rail-to-rail Operational Amplifier
Datasheetpdf iconUMW LMV321IDCKR(UMW)
In-Stock: 39,070
39,070 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0631$ 0.63
100+$ 0.0496$ 4.96
300+$ 0.0428$ 12.84
3,000+$ 0.035$ 105.00
6,000+$ 0.031$ 186.00
9,000+$ 0.0289$ 260.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerUMW
PackagingSC-70-5
Number of Channels1
Vos - Input Offset Voltage5mV
Slew Rate520V/ms
Input Offset Current(Ios)10pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-25℃~+85℃
Common Mode Rejection Ratio(CMRR)89dB
Ib - Input Bias Current10pA
Output Current25mA
Maximum Power Supply Range (Vdd-Vss)7.5V
Input Offset Voltage Drift(Vos TC)2.7uV/℃
Gain Bandwidth Product1MHz
Quiescent Current45uA
Input Voltage Noise Density20nV/√Hz@10kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.1V~5.5V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

UMW LMV321/358/324 is a rail-to-rail input, output voltage feedback, low-power op-amp. It features a wide input common-mode voltage range and output swing. The minimum operating voltage is 2.1V, with a maximum recommended operating voltage of 5.5V. Suitable for use as a power amplifier in various compact or portable stereo recorders.

Features

AI Translation
  • Rail-to-rail input and output, typical offset voltage 0.8mV Vos
  • Gain bandwidth product 1MHz
  • Low input bias current: 10nA (typical)
  • Low power consumption
  • 2.1V ~ 5.5V operating voltage
  • Low operating current: LMV321: 45uA, LMV358: 90uA, LMV324: 180uA

Applications

AI Translation
  • ASIC input and output amplifiers
  • Sensor interfaces
  • Piezoelectric sensor amplifiers
  • Battery-powered devices
  • Mobile communications