LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
MSKSEMI IP4220CZ6-MS product image
  • IP4220CZ6-MS thumbnail 1
  • IP4220CZ6-MS thumbnail 2
  • IP4220CZ6-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI IP4220CZ6-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
IP4220CZ6-MS
LCSC Part #
C3029026
Packaging
SOT-23-6
Customer #
Key Attributes
ESD DIODE 5VWM 16VC SOT-23-6
Datasheetpdf iconMSKSEMI IP4220CZ6-MS
In-Stock: 5,300
5,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0549$ 0.0495$ 0.50
100+$ 0.043$ 0.0387$ 3.87
300+$ 0.037$ 0.0333$ 9.99
3,000+$ 0.0315$ 0.0284$ 85.20
6,000+$ 0.0279$ 0.0252$ 151.20
9,000+$ 0.0261$ 0.0235$ 211.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMSKSEMI
PackagingSOT-23-6
Clamping Voltage16V
Peak Pulse Current (Ipp)5A
Peak Pulse Power Dissipation (Ppp)100W
Voltage - Breakdown6V
typeESD
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ultra-low leakage current: nA level
  • Operating voltage: 5V
  • Low clamping voltage
  • Compliant with the following standards:
    • IEC 61000-4-2 (ESD) immunity test
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
    • IEC 61000-4-5 (Surge) 5A (8/20μs)
  • RoHS compliant

Applications

AI Translation
  • USB 2.0 power and data lines
  • Set-top boxes and digital TV
  • Digital video interfaces
  • Laptops
  • SIM card ports
  • 10/100/1000 Ethernet