LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 293D106X9020C2TE3 product image
  • 293D106X9020C2TE3 thumbnail 1
  • 293D106X9020C2TE3 thumbnail 2
  • 293D106X9020C2TE3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY 293D106X9020C2TE3RoHS

Manufacturer
MPN
293D106X9020C2TE3
LCSC Part #
C3028871
Packaging
CASE-C-6032-28(mm)
Customer #
Key Attributes
CAP TANT 10uF ±10% 20V 2312
Datasheetpdf iconVISHAY 293D106X9020C2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.298$ 1.49
50+$ 0.2416$ 12.08
150+$ 0.2175$ 32.63
500+$ 0.1628$ 81.40
2,500+$ 0.1494$ 373.50
5,000+$ 0.1413$ 706.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingCASE-C-6032-28(mm)
Capacitance10uF
Voltage Rating20V
Equivalent Series Resistance(ESR)1.7Ω
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece