MEIHUA MHK1374CYBTD
| Manufacturer |
MEIHUA
Asian Brands |
| Mfr. Part # | MHK1374CYBTD |
| LCSC Part # | C3028847 |
| Package | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | LED YELLOW FROSTED YELLOW LENS TH |
| Description | Yellow 585nm LED Indication - Discrete 2.05V Through Hole,P=2.54mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | MEIHUA | |
| Package | Through Hole,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
120 
120
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.4301 $ 0.4086 | $ 2.04 |
50+ | $ 0.3425 $ 0.3254 | $ 16.27 |
150+ | $ 0.305 $ 0.2898 | $ 43.47 |
1,000+ | $ 0.2358 $ 0.2241 | $ 224.10 |
2,000+ | $ 0.2149 $ 0.2042 | $ 408.40 |
5,000+ | $ 0.2024 $ 0.1923 | $ 961.50 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$