LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ2RKF34R0X product image
  • ERJ2RKF34R0X thumbnail 1
  • ERJ2RKF34R0X thumbnail 2
  • ERJ2RKF34R0X thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ERJ2RKF34R0XRoHS

Manufacturer
MPN
ERJ2RKF34R0X
LCSC Part #
C3025683
Packaging
0402
Customer #
Key Attributes
RES 34Ω ±1% 100mW 0402
Datasheetpdf iconPANASONIC ERJ2RKF34R0X
In-Stock: 3,750
3,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0059$ 0.30
500+$ 0.0045$ 2.25
1,500+$ 0.0038$ 5.70
10,000+$ 0.0032$ 32.00
20,000+$ 0.0028$ 56.00
50,000+$ 0.0026$ 130.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Power(Watts)100mW
Resistance34Ω
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging10000
Sales UnitPiece