baocheng MBR3060CT
| Manufacturer | baochengAsian Brands |
| MPN | MBR3060CT |
| LCSC Part # | C3025169 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 60V TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | baocheng | |
| Packaging | TO-220AB | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 780mV@15A | |
| Reverse Leakage Current (Ir) | 200uA@60V | |
| Current - Rectified | 30A | |
| Non-Repetitive Peak Forward Surge Current | 180A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High-frequency operation
- Encapsulated with high-purity, high-temperature epoxy resin for enhanced mechanical strength and moisture resistance
- Guard ring for improved ruggedness and long-term reliability
- Solder dip temperature up to 260℃ for 8 seconds max, compliant with JESD 22-B106
In-Stock: 440
440 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3813$ 0.2860 | $ 0.29 |
| 10+ | $ 0.2964$ 0.2223 | $ 2.22 |
| 30+ | $ 0.2612$ 0.1959 | $ 5.88 |
| 100+ | $ 0.2147$ 0.1611 | $ 16.11 |
| 500+ | $ 0.1955$ 0.1467 | $ 73.35 |
| 1,000+ | $ 0.1827$ 0.1371 | $ 137.10 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | baocheng | |
| Packaging | TO-220AB | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 780mV@15A | |
| Reverse Leakage Current (Ir) | 200uA@60V | |
| Current - Rectified | 30A | |
| Non-Repetitive Peak Forward Surge Current | 180A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High-frequency operation
- Encapsulated with high-purity, high-temperature epoxy resin for enhanced mechanical strength and moisture resistance
- Guard ring for improved ruggedness and long-term reliability
- Solder dip temperature up to 260℃ for 8 seconds max, compliant with JESD 22-B106
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



