XIAMEN FARATRONIC C6AQ1685KB00000
| Manufacturer |
XIAMEN FARATRONIC
Asian Brands |
| Mfr. Part # | C6AQ1685KB00000 |
| LCSC Part # | C3025138 |
| Package | Through Hole,P=27.5mm |
| Customer # | |
| Description | ±10% 300V 6.8uF -40℃~+105℃ Metallized Polypropylene Film Through Hole,P=27.5mm Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Package | Through Hole,P=27.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
144
144
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5163 | $ 1.52 |
10+ | $ 1.2591 | $ 12.59 |
50+ | $ 1.0876 | $ 54.38 |
100+ | $ 0.9288 | $ 92.88 |
500+ | $ 0.8574 | $ 428.70 |
1,000+ | $ 0.8256 | $ 825.60 |
Standard Packaging 50/Full
Bag | ||
Better price for more quantity?
$