LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CONNFLY Elec DS1041-22YYAX25010-X product image
  • DS1041-22YYAX25010-X thumbnail 1
  • DS1041-22YYAX25010-X thumbnail 2
  • DS1041-22YYAX25010-X thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CONNFLY Elec DS1041-22YYAX25010-XRoHS

Manufacturer
CONNFLY ElecAsian Brands
MPN
DS1041-22YYAX25010-X
LCSC Part #
C3024992
Packaging
Through Hole,12x12mm
Customer #
Key Attributes
SWITCH TACTILE 250gf
Datasheetpdf iconCONNFLY Elec DS1041-22YYAX25010-X
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0314$ 0.31
100+$ 0.0307$ 3.07
300+$ 0.0302$ 9.06
1,000+$ 0.0288$ 28.80
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerCONNFLY Elec
PackagingThrough Hole,12x12mm
with BracketWithout Bracket
PressForce2.5N
Length12mm
Height5mm
Voltage Rating12V
Switching Life100,000 cycles
Operating Temperature-25℃~+70℃
Width12mm
Installation MethodThrough Hole
Termination StylePC Pin
Actuator StyleRound Button
With LampNo
CircuitSPST
Actuator/Cap ColorYellow
Contact Current50mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece