CONNFLY Elec DS1040-01RN
| Manufacturer | CONNFLY ElecAsian Brands |
| MPN | DS1040-01RN |
| LCSC Part # | C3024967 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | Dip Switch 1 Position Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | CONNFLY Elec | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Positions | 1 | |
| Voltage Rating | 24V | |
| Current Rating | 100mA | |
| Circuit | SPST | |
| Operating Temperature | -40℃~+105℃ | |
| Actuator Color | Red | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 29 |
| Multiple | 29 |
| Standard Packaging | 116 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,842
2,842 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 29+ | $ 0.2891 | $ 8.38 |
| 290+ | $ 0.2297 | $ 66.61 |
| 812+ | $ 0.2021 | $ 164.11 |
| 2,900+ | $ 0.1676 | $ 486.04 |
| 16,240+ | $ 0.1522 | $ 2471.73 |
| 32,480+ | $ 0.143 | $ 4644.64 |
Standard Packaging116/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | CONNFLY Elec | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Positions | 1 | |
| Voltage Rating | 24V | |
| Current Rating | 100mA | |
| Circuit | SPST | |
| Operating Temperature | -40℃~+105℃ | |
| Actuator Color | Red | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 29 |
| Multiple | 29 |
| Standard Packaging | 116 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



