LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
KFSON KN681M25025*40A product image
  • KN681M25025*40A thumbnail 1
  • KN681M25025*40A thumbnail 2
  • Pinout
  • Footprint
Images for reference only

KFSON KN681M25025*40ARoHS

Manufacturer
KFSONAsian Brands
MPN
KN681M25025*40A
LCSC Part #
C3024767
Packaging
Through Hole,D25xL40mm
Customer #
Key Attributes
CAP ALUM 680uF ±20% 250V TH
Datasheetpdf iconKFSON KN681M25025*40A
In-Stock: 161
161 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.936$ 1.8392$ 1.84
10+$ 1.6662$ 1.5829$ 15.83
30+$ 1.4971$ 1.4223$ 42.67
100+$ 1.2712$ 1.2077$ 120.77
500+$ 1.1932$ 1.1336$ 566.80
1,000+$ 1.1606$ 1.1026$ 1102.60
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerKFSON
PackagingThrough Hole,D25xL40mm
Tolerance±20%
Voltage Rating250V
Capacitance680uF
Lifetime2000hrs@105℃
Ripple Current2.15A@120Hz
Pin Spacing10mm
Operating Temperature-25℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)40mm
Diameter25mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece