LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
QH MICRO-E HA1002E product image
  • HA1002E thumbnail 1
  • HA1002E thumbnail 2
  • HA1002E thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

QH MICRO-E HA1002ERoHS

Manufacturer
QH MICRO-EAsian Brands
MPN
HA1002E
LCSC Part #
C3024764
Packaging
SOP-8
Customer #
Key Attributes
500M high-speed wideband operational amplifier
Datasheetpdf iconQH MICRO-E HA1002E
In-Stock: 22
22 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.332$ 2.33
10+$ 1.9739$ 19.74
30+$ 1.7498$ 52.49
100+$ 1.5194$ 151.94
500+$ 1.4151$ 707.55
1,000+$ 1.3699$ 1369.90
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerQH MICRO-E
PackagingSOP-8
Number of Channels1
Vos - Input Offset Voltage2mV
Slew Rate360V/us
Input Offset Current(Ios)-
Input offset current drift(Ios TC)-
FeaturesEnable/shutdown function
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current50pA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)-
Quiescent Current10mA
Gain Bandwidth Product200MHz
Input Voltage Noise Density6nV/√Hz@1kHz
Output Current100mA
Dual Supply-2.75V~-1.4V;1.4V~2.75V
Rail to RailRail-to-rail output
Single Supply2.5V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The HA1002E is a high-speed voltage-feedback CMOS op-amp designed for mid-range video applications and other bandwidth-demanding use cases. Its CMOS input stage offers high input impedance, wide bandwidth, and low noise, making it well-suited for photodiode TIA applications as well. Additional features include unity-gain stability, single-supply operation, and rail-to-rail output. Available in plastic SOT23-5 or SOP-8 packages, it is rated for industrial-grade operation over a temperature range of -40°C to 125°C.

Features

AI Translation
  • Wideband op-amp: unity-gain bandwidth 500MHz, gain-bandwidth product 200MHz
  • Supply range: single supply 2.5V~5.5V, dual supply supported
  • Rail-to-rail output
  • High slew rate: 360V/μs
  • High input impedance
  • High output current: ±100mA (peak)
  • Low noise: 6nV/√Hz
  • Package: plastic SOT23-5 or SOP-8
  • Operating temperature: -40°C~125°C

Applications

AI Translation
  • Medium video systems
  • Photodiode TIA amplifiers
  • High-speed AD/DA buffers
  • Fiber optic networks, tunable lasers
  • Other high-speed wideband op-amp applications in entertainment, communications, and similar systems